Part Details for MPD150M1CD19040R by Bolymin Inc
Results Overview of MPD150M1CD19040R by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPD150M1CD19040R Information
MPD150M1CD19040R by Bolymin Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPD150M1CD19040R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 16V 15uF 20% SMD7.3x4.3mm Aluminum - Polymer Capacitors RoHS | 3580 |
|
$0.1498 / $0.3016 | Buy Now |