Part Details for MPE-100C-12 by MicroPower Direct LLC
Results Overview of MPE-100C-12 by MicroPower Direct LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPE-100C-12 Information
MPE-100C-12 by MicroPower Direct LLC is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPH1100CQ5 | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 49 A, 0.0111 Ω@10 V, High-speed diode, SOP Advance(N) | |
| 71757-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Right (Lower Deck) & Left (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
| 10136870-100CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for MPE-100C-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5943-MPE-100C-12-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$38.7042 / $52.7400 | Buy Now |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |