| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPF2-R12-JBW | RCD Components Inc | Check for Price | Fixed Resistor, 2W, 0.12ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4519 | MPF2-R12-JBQ vs MPF2-R12-JBW |
Part Details for MPF2-R12-JBQ by RCD Components Inc
Results Overview of MPF2-R12-JBQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF2-R12-JBQ Information
MPF2-R12-JBQ by RCD Components Inc is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
MPF2-R12-JBQ Part Data Attributes
|
|
MPF2-R12-JBQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MPF2-R12-JBQ
RCD Components Inc
Fixed Resistor, 2W, 0.12ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4519
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.12 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4519 | |
| Surface Mount | Yes | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 400 V |
Alternate Parts for MPF2-R12-JBQ
This table gives cross-reference parts and alternative options found for MPF2-R12-JBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF2-R12-JBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.