Part Details for MPF2-R150-JB by RCD Components Inc
Results Overview of MPF2-R150-JB by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF2-R150-JB Information
MPF2-R150-JB by RCD Components Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS25BR150TSD/NOPB | Texas Instruments | 3.125 Gbps LVDS Buffer 8-WSON -40 to 85 | |
| LMG3410R150RWHT | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 | |
| LMG3410R150RWHR | Texas Instruments | 600-V 12-A single channel GaN power stage 32-VQFN -40 to 125 |
US Tariff Estimator: MPF2-R150-JB by RCD Components Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPF2-R150-JB Part Data Attributes
|
|
MPF2-R150-JB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MPF2-R150-JB
RCD Components Inc
Fixed Resistor, Metal Film, 2W, 0.15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4116
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | , 4116 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.15 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 4116 | |
| Surface Mount | Yes | |
| Technology | Metal Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Tin Lead | |
| Terminal Shape | Wraparound | |
| Tolerance | 5% | |
| Working Voltage | 350 V |