| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPF4392 | National Semiconductor Corporation | Check for Price | Transistor | MPF4392 vs MPF4392 |
| MPF4393 | Texas Instruments | Check for Price | MPF4393 | MPF4392 vs MPF4393 |
Part Details for MPF4392 by Texas Instruments
Results Overview of MPF4392 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF4392 Information
MPF4392 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
MPF4392 Part Data Attributes
|
|
MPF4392
Texas Instruments
Buy Now
|
Compare Parts:
MPF4392
Texas Instruments
MPF4392
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| JESD-609 Code | e0 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MPF4392
This table gives cross-reference parts and alternative options found for MPF4392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPF4392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.