Part Details for MPF5200AMBA3ES by NXP Semiconductors
Results Overview of MPF5200AMBA3ES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPF5200AMBA3ES Information
MPF5200AMBA3ES by NXP Semiconductors is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPF5200AMBA3ES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AJ6331
|
Newark | Power Management Ic, 5.5V, Hwqfn-32, Ic Type:Pmic For Lx2160A Processors, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:-, No. Of Regulated Outputs:2, Ic Case/Package:Hwqfn, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp MPF5200AMBA3ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.9600 | Buy Now |
|
DISTI #
568-MPF5200AMBA3ES-ND
|
DigiKey | POWER MANAGEMENT IC, PRE-PROG, 3 Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7887 | Buy Now |
|
DISTI #
MPF5200AMBA3ES
|
Avnet Americas | PMIC One-Time Programmable 3 Step-Down 2.7V to 5.5V 32-Pin PQFN - Trays (Alt: MPF5200AMBA3ES) COO: United States of America (the) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$4.6451 / $4.8383 | Buy Now |
|
DISTI #
MPF5200AMBA3ES
|
Avnet Americas | PMIC One-Time Programmable 3 Step-Down 2.7V to 5.5V 32-Pin PQFN - Trays (Alt: MPF5200AMBA3ES) COO: United States of America (the) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$4.6451 / $4.8383 | Buy Now |
|
DISTI #
771-MPF5200AMBA3ES
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level RoHS: Compliant | 0 |
|
$4.6700 / $4.7800 | Order Now |
|
|
Rochester Electronics | Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$3.5700 / $4.4600 | Buy Now |
|
|
NXP Semiconductors | Power Management IC, pre-prog, 3 step-down DC/DC, 1 LDO, QM Safety Level, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 20 Weeks, 0 Days Container: Tray | 1470 |
|
$4.1700 / $4.9300 | Buy Now |