Part Details for MPG4365S-J230A by Stanley Electric Co
Overview of MPG4365S-J230A by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for MPG4365S-J230A
MPG4365S-J230A CAD Models
MPG4365S-J230A Part Data Attributes:
|
MPG4365S-J230A
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MPG4365S-J230A
Stanley Electric Co
Single Color LED, Green, Pastel Green Clear, 4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | PASTEL GREEN CLEAR | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 560 nm | |
Shape | ROUND | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm |
Alternate Parts for MPG4365S-J230A
This table gives cross-reference parts and alternative options found for MPG4365S-J230A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG4365S-J230A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPG4365S-J22KB | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J22KB |
MPG4365S-J210K | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J210K |
MPG4365S-J230KB | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J230KB |
MPG4365S-J22K | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J22K |
MPG4365S-J220K | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J220K |
MPG4365S-J22A | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J22A |
MPG4365S-J230K | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J230K |
MPG4365S-J210A | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J210A |
MPG4365S-J200KB | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J200KB |
MPG4365S-J220KB | Single Color LED, Green, Pastel Green Clear, 4mm, | Stanley Electric Co | MPG4365S-J230A vs MPG4365S-J220KB |