Part Details for MPH3-48R2-SG15-KN by Keltron Connector Company
Overview of MPH3-48R2-SG15-KN by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPH3-48R2-SG15-KN
MPH3-48R2-SG15-KN CAD Models
MPH3-48R2-SG15-KN Part Data Attributes:
|
MPH3-48R2-SG15-KN
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
MPH3-48R2-SG15-KN
Keltron Connector Company
Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NO KEYING | |
Body Breadth | 0.1 inch | |
Body Depth | 0.459 inch | |
Body Length | 1.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for MPH3-48R2-SG15-KN
This table gives cross-reference parts and alternative options found for MPH3-48R2-SG15-KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPH3-48R2-SG15-KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2--S080050/1-55/00 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | E-tec Interconnect Ltd | MPH3-48R2-SG15-KN vs SL2--S080050/1-55/00 |
3559P48JD0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | MPH3-48R2-SG15-KN vs 3559P48JD0 |
SL2--S080112/1-55/00 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | E-tec Interconnect Ltd | MPH3-48R2-SG15-KN vs SL2--S080112/1-55/00 |
SL2--S080050/2-55/00 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | E-tec Interconnect Ltd | MPH3-48R2-SG15-KN vs SL2--S080050/2-55/00 |
ERF8-035-07.0-L-DV-K-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | MPH3-48R2-SG15-KN vs ERF8-035-07.0-L-DV-K-TR |
MPH3-48R2-G15-KN | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | MPH3-48R2-SG15-KN vs MPH3-48R2-G15-KN |
3559P48JC0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | MPH3-48R2-SG15-KN vs 3559P48JC0 |
3559P048JC0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | MPH3-48R2-SG15-KN vs 3559P048JC0 |
3559P048JD0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | MPH3-48R2-SG15-KN vs 3559P048JD0 |
ERF8-035-05.0-L-DV-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | MPH3-48R2-SG15-KN vs ERF8-035-05.0-L-DV-TR |