Part Details for SL2--S080050/2-55/00 by E-tec Interconnect Ltd
Overview of SL2--S080050/2-55/00 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SL2--S080050/2-55/00
SL2--S080050/2-55/00 CAD Models
SL2--S080050/2-55/00 Part Data Attributes
|
SL2--S080050/2-55/00
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SL2--S080050/2-55/00
E-tec Interconnect Ltd
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.122 inch | |
Body Depth | 0.039 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .9906 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for SL2--S080050/2-55/00
This table gives cross-reference parts and alternative options found for SL2--S080050/2-55/00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL2--S080050/2-55/00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3559P048JA0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P048JA0 |
3559P48JB0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P48JB0 |
SL2--S080112/1-55/00 | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Receptacle | E-tec Interconnect Ltd | SL2--S080050/2-55/00 vs SL2--S080112/1-55/00 |
ERF8-035-07.0-L-DV-EGP-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | SL2--S080050/2-55/00 vs ERF8-035-07.0-L-DV-EGP-TR |
MPH3-48R2-G15-KN | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | SL2--S080050/2-55/00 vs MPH3-48R2-G15-KN |
3559P48JC0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P48JC0 |
3559P048JB0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P048JB0 |
3559P048JC0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P048JC0 |
3559P48JD0 | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Leoco USA Corp | SL2--S080050/2-55/00 vs 3559P48JD0 |
MPH3-48R2-SG15-KN | Board Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | SL2--S080050/2-55/00 vs MPH3-48R2-SG15-KN |