Part Details for MPH34382532R4DA by TE Connectivity
Overview of MPH34382532R4DA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPH34382532R4DA
MPH34382532R4DA CAD Models
MPH34382532R4DA Part Data Attributes
|
MPH34382532R4DA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPH34382532R4DA
TE Connectivity
Fixed Resistor, Metal Foil, 40W, 32.4ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.5 mm | |
Rated Power Dissipation (P) | 40 W | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 500 V |