Part Details for MPI002/RP/GN/12 by Bulgin
Results Overview of MPI002/RP/GN/12 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPI002/RP/GN/12 Information
MPI002/RP/GN/12 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPI002/RP/GN/12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AJ4677
|
Newark | Vandal Resistant Sw Solder Tags |Arcolectric/bulgin Limited MPI002/RP/GN/12 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$36.7300 / $42.1700 | Buy Now |
|
DISTI #
2266-MPI002/RP/GN/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 2 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$37.9100 | Buy Now |
|
DISTI #
MPI002/RP/GN/12-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 2 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1197 | Buy Now |
|
DISTI #
167-MPI002/RP/GN/12
|
Mouser Electronics | Pushbutton Switches Stainles Steel Vandl Resistant Switch RoHS: Compliant | 0 |
|
$41.0400 / $42.5300 | Order Now |
|
DISTI #
70099361
|
RS | SWITCH, RING ILLUMINATED, GREEN, SP PUSH TO MAKE, 50MA, 12VDC, 2.8MM SOLDER TABS Min Qty: 30 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.6400 / $47.3800 | RFQ |
|
|
Onlinecomponents.com | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Solder Tag Panel Mount COO: Tunisia RoHS: Compliant |
8 Partner Stock |
|
$38.2500 / $60.5880 | Buy Now |
|
DISTI #
21094539
|
Verical | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$38.1300 | Buy Now |
|
DISTI #
MPI002/RP/GN/12
|
IBS Electronics | SWITCH PUSH BUTTON N.O. SPST FLUSH ROUND BUTTON 0.05A 24VDC MOMENTARY CONTACT PANEL MOUNT SOLDER TAG BULK Min Qty: 2 Package Multiple: 1 | 8 |
|
$37.7125 | Buy Now |
|
DISTI #
MPI002/RP/GN/12
|
Avnet Abacus | Switch Vandal Resistant OFFON SPSTNO Solder Tag 24VDC Panel Mount (Alt: MPI002/RP/GN/12) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Solder Tag Panel Mount COO: Tunisia RoHS: Compliant |
8 Partner Stock |
|
$38.2500 / $60.5880 | Buy Now |