Part Details for MPIA2010V1-R47-R by Eaton
Results Overview of MPIA2010V1-R47-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPIA2010V1-R47-R Information
MPIA2010V1-R47-R by Eaton is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MPIA2010V1-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93720591
|
Verical | Inductor Power Shielded Wirewound 0.47uH/0.26uH 20% 1MHz Alloy Powder 4A 0.033Ohm DCR 0806 T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2614 | Americas - 6000 |
|
$0.4610 | Buy Now |
|
DISTI #
93720591
|
Verical | Inductor Power Shielded Wirewound 0.47uH/0.26uH 20% 1MHz Alloy Powder 4A 0.033Ohm DCR 0806 T/R Automotive AEC-Q200 COO: Taiwan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2614 | Americas - 6000 |
|
$0.4610 | Buy Now |