Part Details for MPL025 by Bulgin
Results Overview of MPL025 by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPL025 Information
MPL025 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MPL025
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70099279
|
RS | SWITCH, 23MM, LOW BUTTON PROFILE, REAR PANEL Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0900 / $42.1500 | RFQ |
US Tariff Estimator: MPL025 by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPL025 Part Data Attributes
|
|
MPL025
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MPL025
Bulgin
SPST, Latched, 2A, 50VDC, Solder Terminal, Panel Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.33 | |
| Actuator Length | 0.063 Inch | |
| Actuator Material | Stainless Steel | |
| Actuator Type | Button Type | |
| Additional Feature | Low Profile | |
| Body Height | 25 Mm | |
| Body Length or Diameter | 22.6 Mm | |
| Center Contact Material | Silver | |
| Contact (AC) Max Rating R Load | 2a@50vac | |
| Contact Current(AC)-Max | 2 A | |
| Contact Current(DC)-Max | 2 A | |
| Contact (DC) Max Rating R Load | 2a@50vdc | |
| Contact Resistance | 0.01 MΩ | |
| Contact Timing | Make-Before-Break | |
| Contact Voltage(AC)-Max | 50 V | |
| Contact Voltage(DC)-Max | 50 V | |
| Dielectric Withstand Volts | 2000vac V | |
| Electrical Life | 8000 Cycle(S) | |
| End Contact Material | Silver | |
| Housing Material | Stainless Steel | |
| Illumination | Non-Illuminated | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Nylon | |
| JESD-609 Code | e3 | |
| Mounting Feature | Panel Mount | |
| Operating Force-Max | 5.5 N | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Vandal-Resistant Switch | |
| Terminal Finish | Tin (Sn) | |
| Terminal Material | Brass | |
| Termination Type | Solder |
MPL025 Frequently Asked Questions (FAQ)
-
The recommended torque for the MPL025 connector is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
-
Yes, the MPL025 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
-
Yes, the MPL025 connector is designed to be resistant to water and chemicals, with an IP67 rating, making it suitable for use in harsh environments. However, it's essential to follow proper installation and sealing procedures to ensure the connector's integrity.
-
The MPL025 connector has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, from industrial to automotive and aerospace.
-
The MPL025 connector is designed to be compatible with other connector types, including MIL-C-5015 and EN2997, making it a versatile option for various applications.