MPLAD15KP10ATR
Description: Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1

Overview of MPLAD15KP10ATR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPLAD15KP10ATR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPLAD15KP10ATR by Microsemi Corporation

MPLAD15KP10ATR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSSO-G1
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Case Connection
CATHODE
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G1
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MPLAD15KP10ATR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
    VS

Alternate Parts for MPLAD15KP10ATR

This table gives cross-reference parts and alternative options found for MPLAD15KP10ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP10ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXLPLAD15KP10AE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP10ATR vs MXLPLAD15KP10AE3TR
MXPLAD15KP10A Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP10ATR vs MXPLAD15KP10A
MXLPLAD15KP10A Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP10ATR vs MXLPLAD15KP10A
MXLPLAD15KP10AE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP10ATR vs MXLPLAD15KP10AE3
MXPLAD15KP10AE3 Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP10ATR vs MXPLAD15KP10AE3
MPLAD15KP10AE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP10ATR vs MPLAD15KP10AE3TR
MXPLAD15KP10AE3/TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP10ATR vs MXPLAD15KP10AE3/TR
MXLPLAD15KP10ATR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP10ATR vs MXLPLAD15KP10ATR
MXLPLAD15KP10AE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD15KP10ATR vs MXLPLAD15KP10AE3TR
MPLAD15KP10AE3TR Trans Voltage Suppressor Diode, 15000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD15KP10ATR vs MPLAD15KP10AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPLAD15KP10ATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPLAD15KP10ATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MPLAD15KP10ATR would you like to use for your alert(s)?
  • Please alert me when MPLAD15KP10ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPLAD15KP10ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPLAD15KP10ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPLAD15KP10ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPLAD15KP10ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPLAD15KP10ATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: