Part Details for MPLAD15KP43CATR by Microchip Technology Inc
Overview of MPLAD15KP43CATR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLAD15KP43CATR
MPLAD15KP43CATR CAD Models
MPLAD15KP43CATR Part Data Attributes:
|
MPLAD15KP43CATR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP43CATR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP43CATR
This table gives cross-reference parts and alternative options found for MPLAD15KP43CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP43CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD15KP43CA | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP43CATR vs MPLAD15KP43CA |
MPLAD15KP43CA | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MPLAD15KP43CA |
MAPLAD15KP43CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MAPLAD15KP43CAE3/TR |
MXLPLAD15KP43CAE3 | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MXLPLAD15KP43CAE3 |
MXPLAD15KP43CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MXPLAD15KP43CAE3/TR |
MXLPLAD15KP43CA | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MXLPLAD15KP43CA |
MPLAD15KP43CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MPLAD15KP43CAE3/TR |
MAPLAD15KP43CAE3 | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MAPLAD15KP43CAE3 |
MXPLAD15KP43CAE3 | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MXPLAD15KP43CAE3 |
MPLAD15KP43CAE3 | Trans Voltage Suppressor Diode, 15000W, 43V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP43CATR vs MPLAD15KP43CAE3 |