Part Details for MPLAD15KP7.5ATR by Microsemi Corporation
Overview of MPLAD15KP7.5ATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPLAD15KP7.5ATR
MPLAD15KP7.5ATR CAD Models
MPLAD15KP7.5ATR Part Data Attributes
|
MPLAD15KP7.5ATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP7.5ATR
Microsemi Corporation
Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PSSO-G1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP7.5ATR
This table gives cross-reference parts and alternative options found for MPLAD15KP7.5ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP7.5ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD15KP7.5AE3TR | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP7.5ATR vs MXLPLAD15KP7.5AE3TR |
MXLPLAD15KP7.5ATR | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MXLPLAD15KP7.5ATR |
MPLAD15KP7.5AE3TR | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MPLAD15KP7.5AE3TR |
MXPLAD15KP7.5AE3 | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MXPLAD15KP7.5AE3 |
MPLAD15KP7.5AE3 | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MPLAD15KP7.5AE3 |
MPLAD15KP7.5A | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MPLAD15KP7.5A |
MXLPLAD15KP7.5A | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MXLPLAD15KP7.5A |
MXLPLAD15KP7.5AE3 | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MXLPLAD15KP7.5AE3 |
MPLAD15KP7.5ATR | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP7.5ATR vs MPLAD15KP7.5ATR |
MXPLAD15KP7.5A | Trans Voltage Suppressor Diode, 15000W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP7.5ATR vs MXPLAD15KP7.5A |