Part Details for MPLAD36KP110CAE3 by Microchip Technology Inc
Overview of MPLAD36KP110CAE3 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP110CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPLAD36KP110CAE3-ND
|
DigiKey | TVS DIODE 110VWM 177VC PLAD Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPLAD36KP110CAE3
|
Avnet Americas | Diode TVS Single Bi-Direction 110V 36kW 2-Pin PLAD Bulk - Bag (Alt: MPLAD36KP110CAE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MPLAD36KP110CAE3
MPLAD36KP110CAE3 CAD Models
MPLAD36KP110CAE3 Part Data Attributes:
|
MPLAD36KP110CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP110CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Breakdown Voltage-Nom | 128.5 V | |
Clamping Voltage-Max | 177 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD36KP110CAE3
This table gives cross-reference parts and alternative options found for MPLAD36KP110CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD36KP110CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD36KP110CAE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MAPLAD36KP110CAE3 |
MXPLAD36KP110CA | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MXPLAD36KP110CA |
MPLAD36KP110CA | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MPLAD36KP110CA |
MXPLAD36KP110CAE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MXPLAD36KP110CAE3 |
MXLPLAD36KP110CA | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MXLPLAD36KP110CA |
MXLPLAD36KP110CAE3 | Trans Voltage Suppressor Diode, 36000W, 110V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP110CAE3 vs MXLPLAD36KP110CAE3 |