Part Details for MPM20021002AT0 by Vishay Intertechnologies
Results Overview of MPM20021002AT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPM20021002AT0 Information
MPM20021002AT0 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPM20021002AT0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPM20021002AT0
|
Avnet Americas | Resistor Thin Film Network 20k Ohm/10k Ohm 0.1% 1/5W ?25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPM20021002AT0) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6625 / $4.6725 | Buy Now |
|
DISTI #
MPM20021002AT0
|
Avnet Americas | Resistor Thin Film Network 20k Ohm/10k Ohm 0.1% 1/5W ?25ppm Divider Molded 3-Pin SOT-23 T/R - Tape and Reel (Alt: MPM20021002AT0) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.6625 / $4.6725 | Buy Now |