Part Details for MPN1101-12 by Cobham Advanced Electronic Solutions
Overview of MPN1101-12 by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPN1101-12
MPN1101-12 CAD Models
MPN1101-12 Part Data Attributes:
|
MPN1101-12
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
MPN1101-12
Cobham Advanced Electronic Solutions
Pin Diode, 50V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Diode Capacitance-Nom | 0.03 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.05 µs | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES |