Part Details for MPN3404 by Motorola Semiconductor Products
Overview of MPN3404 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPN3404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1850 |
|
RFQ | ||
|
Quest Components | Pin Diode, Single, 20v V(br), To-226ac | 278 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Pin Diode, Single, 20v V(br), To-226ac | 68 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for MPN3404
MPN3404 CAD Models
MPN3404 Part Data Attributes
|
MPN3404
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MPN3404
Motorola Semiconductor Products
Pin Diode, 20V V(BR), Silicon, TO-226AC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.85 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-226AC | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |