Part Details for MPN7315 by MACOM
Overview of MPN7315 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MPN7315
MPN7315 CAD Models
MPN7315 Part Data Attributes
|
MPN7315
MACOM
Buy Now
Datasheet
|
Compare Parts:
MPN7315
MACOM
Pin Diode, 150V V(BR), Silicon, DIE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.12 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.18 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MPN7315
This table gives cross-reference parts and alternative options found for MPN7315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPN7315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-0012 | Pin Diode, 150V V(BR), Silicon, DIE-1 | Advanced Semiconductor Inc | MPN7315 vs 5082-0012 |
5082-0012 | Pin Diode, 150V V(BR), Silicon, DIE-1 | Broadcom Limited | MPN7315 vs 5082-0012 |
MPN-7315-C12 | Pin Diode, 150V V(BR), Silicon, DIE-1 | MACOM | MPN7315 vs MPN-7315-C12 |
5082-0012 | Pin Diode, 150V V(BR), Silicon, DIE-1 | Agilent Technologies Inc | MPN7315 vs 5082-0012 |