Part Details for MPOP37FP by Micro Power Systems
Results Overview of MPOP37FP by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPOP37FP Information
MPOP37FP by Micro Power Systems is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: MPOP37FP by Micro Power Systems
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPOP37FP Part Data Attributes
|
|
MPOP37FP
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPOP37FP
Micro Power Systems
Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bias Current-Max (IIB) @25C | 0.055 µA | |
| Frequency Compensation | Yes (Avcl>=5) | |
| Input Offset Voltage-Max | 140 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Low-Offset | Yes | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 1.7 V/Us | |
| Supply Current-Max | 4.7 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 250000 |