Part Details for MPP3A by Essentra Components
Results Overview of MPP3A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP3A Information
MPP3A by Essentra Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPP3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-MPP3A-ND
|
DigiKey | MPP3A Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2537 | Buy Now |
|
DISTI #
144-MPP3A
|
Mouser Electronics | Conduit Fittings & Accessories .216IN DIA FLEX SIDE PULL PLUG:TPR BLACK RoHS: Compliant | 0 |
|
$0.1950 / $0.4200 | Order Now |
|
|
Onlinecomponents.com | Side Pull-Tab Plug - Overall Diameter 5.5 mm (.216 mm (.216 in) - Overall Height 8 mm (0.315 in) COO: China RoHS: Compliant | 0 |
|
$0.1665 / $0.2104 | Buy Now |
|
DISTI #
RICMPP3A
|
DB Roberts | .216IN DIA FLEX SIDE PULL PLUG | 0 |
|
RFQ |