Part Details for MPP4204-206/TR by Microchip Technology Inc
Overview of MPP4204-206/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MPP4204-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8261
|
Newark | Si Pin Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPP4204-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 | Buy Now |
DISTI #
150-MPP4204-206/CT-ND
|
DigiKey | SI PIN NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2922 In Stock |
|
$4.9375 / $4.9400 | Buy Now |
DISTI #
MPP4204-206/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 25V 0.15pF 2-Pin SMD - Tape and Reel (Alt: MPP4204-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$4.3889 / $4.8500 | Buy Now |
DISTI #
579-MPP4204-206/TR
|
Mouser Electronics | PIN Diodes Si PIN Non Hermetic MMSM RoHS: Compliant | 0 |
|
$4.9400 | Order Now |
DISTI #
MPP4204-206/TR
|
Microchip Technology Inc | Si PIN Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes | 26000 |
|
$3.9500 / $4.8500 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 25V 0402 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9400 | Buy Now |
|
Onlinecomponents.com | 26000 Factory Stock |
|
$4.9000 / $13.4300 | Buy Now | |
DISTI #
MPP4204-206/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 25V 0.15pF 2-Pin SMD - Tape and Reel (Alt: MPP4204-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$4.3889 / $4.8500 | Buy Now |
|
Ameya Holding Limited | 26000 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8200 / $5.8100 | Buy Now |
Part Details for MPP4204-206/TR
MPP4204-206/TR CAD Models
MPP4204-206/TR Part Data Attributes:
|
MPP4204-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPP4204-206/TR
Microchip Technology Inc
Pin Diode, 25V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 25 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 2 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for MPP4204-206/TR
This table gives cross-reference parts and alternative options found for MPP4204-206/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPP4204-206/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPP4204 | Pin Diode, 25V V(BR), Silicon, | Microsemi Corporation | MPP4204-206/TR vs MPP4204 |
MPP4204-206 | Pin Diode, 25V V(BR), Silicon | Microchip Technology Inc | MPP4204-206/TR vs MPP4204-206 |