Part Details for MPP55A by Essentra Components
Results Overview of MPP55A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP55A Information
MPP55A by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MPP55A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-MPP55A-ND
|
DigiKey | HOLE PLUG THRMPLTC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
500 In Stock |
|
$0.4428 / $0.8400 | Buy Now |
|
DISTI #
144-MPP55A
|
Mouser Electronics | Conduit Fittings & Accessories .693IN DIA FLEX CTR PULL PLUG:TPR BLACK RoHS: Compliant | 0 |
|
$0.3750 / $0.7100 | Order Now |
|
|
Onlinecomponents.com | Center Pull-Tab Plug - 17.6 mm (0.693 in) - 17.6 mm (0.693 in) - TPR - Black COO: China RoHS: Compliant | 0 |
|
$0.3212 / $0.3892 | Buy Now |
|
DISTI #
RICMPP55A
|
DB Roberts | .693IN DIA FLEX CTR PULL PLUGT | 0 |
|
RFQ |