Part Details for MPP60A by Essentra Components
Results Overview of MPP60A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPP60A Information
MPP60A by Essentra Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPP60A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-MPP60A-ND
|
DigiKey | HOLE PLUG THRMPLTC BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
484 In Stock |
|
$0.5088 / $0.9600 | Buy Now |
|
DISTI #
144-MPP60A
|
Mouser Electronics | Conduit Fittings & Accessories .764IN DIA FLEX CTR PULL PLUG:TPR BLACK RoHS: Compliant | 0 |
|
$0.4330 / $0.8100 | Order Now |
|
|
Onlinecomponents.com | Center Pull-Tab Plug - 19.4 mm (0.764 in) - 19.4 mm (0.764 in) - TPR - Black COO: China RoHS: Compliant | 0 |
|
$0.3731 / $0.4521 | Buy Now |
|
DISTI #
RICMPP60A
|
DB Roberts | .764IN DIA FLEX CTR PULL PLUGT | 0 |
|
RFQ |