Part Details for MPRT3JB20L0 by SEI Stackpole Electronics Inc
Results Overview of MPRT3JB20L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPRT3JB20L0 Information
MPRT3JB20L0 by SEI Stackpole Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: MPRT3JB20L0 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPRT3JB20L0 Part Data Attributes
|
|
MPRT3JB20L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPRT3JB20L0
SEI Stackpole Electronics Inc
RESISTOR, CURRENT SENSE, METAL STRIP, 6W, 5%, 350ppm, 0.02ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Pcb Mount, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flame Proof | |
| Construction | Flameproof | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 275 °C | |
| Package Height | 13 Mm | |
| Package Length | 26 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Pcb Mount | |
| Package Width | 5 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 6 W | |
| Rated Temperature | 70 °C | |
| Resistance | 0.02 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Strip | |
| Temperature Coefficient | 350 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Wire | |
| Tolerance | 5% | |
| Working Voltage | 350 V |