Part Details for MPS5179RLRAG by onsemi
Results Overview of MPS5179RLRAG by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPS5179RLRAG Information
MPS5179RLRAG by onsemi is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MPS5179RLRAG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 7675 |
|
RFQ |
Part Details for MPS5179RLRAG
MPS5179RLRAG CAD Models
MPS5179RLRAG Part Data Attributes
|
|
MPS5179RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS5179RLRAG
onsemi
Small Signal High Frequency NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-11 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.05 A | |
| Collector-Base Capacitance-Max | 1 Pf | |
| Collector-Emitter Voltage-Max | 12 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| Highest Frequency Band | Very High Frequency Band | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 900 Mhz |
Alternate Parts for MPS5179RLRAG
This table gives cross-reference parts and alternative options found for MPS5179RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS5179RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPS5179 | onsemi | Check for Price | Small Signal High Frequency NPN, 1-BLKBX - Bulk Box | MPS5179RLRAG vs MPS5179 |
| MPS5179D26Z | Fairchild Semiconductor Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | MPS5179RLRAG vs MPS5179D26Z |