Part Details for MPSC-02-24-02-01-01-T-RA-LC by Samtec Inc
Results Overview of MPSC-02-24-02-01-01-T-RA-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSC-02-24-02-01-01-T-RA-LC Information
MPSC-02-24-02-01-01-T-RA-LC by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MPSC-02-24-02-01-01-T-RA-LC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-MPSC-02-24-02-01-01-T-RA-LC-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
|
DISTI #
MPSC-02-24-02-01-01-T-RA-LC
|
Avnet Americas | Conn Mini-Power Terminal Strip SKT 4Power/24Signal POS Solder RA Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPSC-02-24-02-01-01-T-RA-LC) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.9904 / $6.7718 | Buy Now |
|
DISTI #
200-MPSC0224211TRALC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip RoHS: Compliant | 0 |
|
$4.3000 / $6.9100 | Order Now |
|
DISTI #
5cd902e0cd7c1c4c385767c3
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$3.0650 / $6.9040 | Buy Now |
|
DISTI #
000000000003213339
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$4.2900 / $6.9000 | Buy Now |
|
DISTI #
MPSC-02-24-02-01-01-T-RA-LC
|
Avnet Abacus | Conn MiniPower Terminal Strip SKT 4Power24Signal POS Solder RA ThruHole 48 Terminal 1 Port (Alt: MPSC-02-24-02-01-01-T-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MPSC-02-24-02-01-01-T-RA-LC by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPSC-02-24-02-01-01-T-RA-LC
MPSC-02-24-02-01-01-T-RA-LC Part Data Attributes
|
|
MPSC-02-24-02-01-01-T-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-24-02-01-01-T-RA-LC
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Type | Board | |
| Option | General Purpose | |
| Termination Type | Solder | |
| Total Number of Contacts | 28 |
Alternate Parts for MPSC-02-24-02-01-01-T-RA-LC
This table gives cross-reference parts and alternative options found for MPSC-02-24-02-01-01-T-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSC-02-24-02-01-01-T-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP2CNKKN4F0B0 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal | MPSC-02-24-02-01-01-T-RA-LC vs SP2CNKKN4F0B0 |