Part Details for MPSC-02-24-02-7.70-03-T-V-LC by Samtec Inc
Results Overview of MPSC-02-24-02-7.70-03-T-V-LC by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPSC-02-24-02-7.70-03-T-V-LC Information
MPSC-02-24-02-7.70-03-T-V-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
| G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
| DIYAMP-SC70-EVM | Texas Instruments | Universal Do-It-Yourself (DIY) Amplifier Circuit Evaluation Module |
Price & Stock for MPSC-02-24-02-7.70-03-T-V-LC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-MPSC-02-24-02-7.70-03-T-V-LC-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 60 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0800 | Buy Now |
|
DISTI #
MPSC-02-24-02-7.70-03-T-V-LC
|
Avnet Americas | Connector Power Receptacle (4Power/24Signal) Position Solder Straight Through Hole 48 Terminal 1 Port - Trays (Alt: MPSC-02-24-02-7.70-03-T-V-LC) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.6192 / $5.9290 | Buy Now |
|
DISTI #
200-C02240277003TVLC
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip | 0 |
|
$3.7700 / $6.0500 | Order Now |
|
DISTI #
5cd9032acd7c1c4c3857be8c
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
$2.6910 / $6.0470 | Buy Now |
|
DISTI #
000000000006167735
|
Sager | Samtec 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip Min Qty: 1 | 0 |
|
$3.7700 / $6.0500 | Buy Now |
US Tariff Estimator: MPSC-02-24-02-7.70-03-T-V-LC by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPSC-02-24-02-7.70-03-T-V-LC
MPSC-02-24-02-7.70-03-T-V-LC Part Data Attributes
|
|
MPSC-02-24-02-7.70-03-T-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPSC-02-24-02-7.70-03-T-V-LC
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Female, Solder Terminal
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Stacking Height= 14mm | |
| Board Mounting Option | Hole 0.047 | |
| Body Breadth | 0.4 Inch | |
| Body Depth | 0.396 Inch | |
| Body Length | 1.631 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Stacking Connector | |
| Contact Arrangement | S24p4 | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1050vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | Yes | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Power) | 28 A | |
| Rated Current (Signal) | 5 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.093 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 28 | |
| UL Flammability Code | 94V-0 |