There are no models available for this part yet.
Overview of MPSH10ZL1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
CAD Models for MPSH10ZL1 by onsemi
Part Data Attributes for MPSH10ZL1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TO-92
|
Package Description
|
TO-226AA, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
EUROPEAN PART NUMBER
|
Collector-Base Capacitance-Max
|
0.7 pF
|
Collector-Emitter Voltage-Max
|
25 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
650 MHz
|
Alternate Parts for MPSH10ZL1
This table gives cross-reference parts and alternative options found for MPSH10ZL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10ZL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRB | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10ZL1 vs MPSH10RLRB |
MPSH10RLRF | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Motorola Semiconductor Products | MPSH10ZL1 vs MPSH10RLRF |
MPSH10RLRPG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10ZL1 vs MPSH10RLRPG |
MPSH10RLRAG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSH10ZL1 vs MPSH10RLRAG |
MPSH10G | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MPSH10ZL1 vs MPSH10G |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10ZL1 vs MPSH10RLRF |
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10ZL1 vs MPSH10RL |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10ZL1 vs MPSH10RLRP |