Part Details for MPT-03-01-03-T-RA-LC by Samtec Inc
Overview of MPT-03-01-03-T-RA-LC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPT-03-01-03-T-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPT-03-01-03-T-RA-
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 3 POS Solder RA Thru-Hole 18 Terminal 1 Port - Bulk (Alt: MPT-03-01-03-T-RA-) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $2.8000 | Buy Now |
DISTI #
000000000005902110
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1500 / $2.8000 | Buy Now |
Part Details for MPT-03-01-03-T-RA-LC
MPT-03-01-03-T-RA-LC CAD Models
MPT-03-01-03-T-RA-LC Part Data Attributes
|
MPT-03-01-03-T-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-03-01-03-T-RA-LC
Samtec Inc
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MPT-03-01-03-T-RA-LC
This table gives cross-reference parts and alternative options found for MPT-03-01-03-T-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-03-01-03-T-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-178488-2 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | MPT-03-01-03-T-RA-LC vs 2-178488-2 |
10136656-0311LF | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | MPT-03-01-03-T-RA-LC vs 10136656-0311LF |
0757570132 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MPT-03-01-03-T-RA-LC vs 0757570132 |
46007-4103 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | MPT-03-01-03-T-RA-LC vs 46007-4103 |
10136646-03123LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 80u" Tin plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | MPT-03-01-03-T-RA-LC vs 10136646-03123LF |
71233-0504 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Molex | MPT-03-01-03-T-RA-LC vs 71233-0504 |
PLA03M200C1 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | Amphenol Positronic | MPT-03-01-03-T-RA-LC vs PLA03M200C1 |
10136646-03422LF | Board Connector, | Amphenol FCi | MPT-03-01-03-T-RA-LC vs 10136646-03422LF |
PR03303VBHC | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | MPT-03-01-03-T-RA-LC vs PR03303VBHC |
10136646-03223LF | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, GW Compatible, with Posts, Tray packing. | Amphenol Communications Solutions | MPT-03-01-03-T-RA-LC vs 10136646-03223LF |