Part Details for MPTSM-32R-V by SPC Multicomp
Results Overview of MPTSM-32R-V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPTSM-32R-V Information
MPTSM-32R-V by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MPTSM-32R-V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AK5677
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf, Product Range:Mp Tactile Switches Smd, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdcrohs Compliant: Yes |Multicomp Pro MPTSM-32R-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1185 |
|
$0.1430 / $0.2290 | Buy Now |