Part Details for MPV10S621KNKA by SPC Multicomp
Results Overview of MPV10S621KNKA by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPV10S621KNKA Information
MPV10S621KNKA by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MPV10S621KNKA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83AK0706
|
Newark | Varistor, Mov, 1.025Kv, 2.5Ka, Disc 10Mm Rohs Compliant: Yes |Multicomp Pro MPV10S621KNKA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4770 |
|
$0.2820 / $0.4730 | Buy Now |
US Tariff Estimator: MPV10S621KNKA by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPV10S621KNKA
MPV10S621KNKA Part Data Attributes
|
|
MPV10S621KNKA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MPV10S621KNKA
SPC Multicomp
Varistor, 190J, Through Hole Mount, RADIAL LEADED
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 385 V | |
| Energy Absorbing Capacity-Max | 190 J | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 15 Mm | |
| Package Length | 14.5 Mm | |
| Package Style | Radial | |
| Package Width | 7.1 Mm | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 505 V |