| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPX2010DP | NXP Semiconductors | $12.7339 | Piezoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount | MPX2010DP vs MPX2010DP |
| MPX2010DP | Freescale Semiconductor | Check for Price | Piezoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount | MPX2010DP vs MPX2010DP |
Part Details for MPX2010DP by STMicroelectronics
Results Overview of MPX2010DP by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2010DP Information
MPX2010DP by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPX2010DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPX2010DP-ND
|
DigiKey | SENSOR 1.45PSID 0.19" .025V Min Qty: 1 Container: Tray |
6228 Tray |
|
$18.2579 / $24.5700 | Buy Now |
|
DISTI #
841-MPX2010DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 10KPA RoHS: Compliant | 4504 |
|
$16.4300 / $24.5700 | Buy Now |
|
DISTI #
93868583
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344C-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2333 | Americas - 119 |
|
$12.7214 / $17.9979 | Buy Now |
|
|
STMicroelectronics | Pressure sensors COO: Canada Min Qty: 1 | 4580 |
|
$16.4300 / $22.4300 | Buy Now |
|
DISTI #
MPX2010DP
|
Avnet Americas | PRESSURE SENSOR - Trays (Alt: MPX2010DP) COO: Canada RoHS: Not Compliant Min Qty: 200 Package Multiple: 20 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2492 / $14.0772 | Buy Now |
US Tariff Estimator: MPX2010DP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPX2010DP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPX2010DP Part Data Attributes
|
|
MPX2010DP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPX2010DP
STMicroelectronics
Piezoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 1% | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 10.67 Mm | |
| Body Height | 28.7 Mm | |
| Body Length or Diameter | 29.46 Mm | |
| Housing | Plastic | |
| Linearity (%) | 1 % | |
| Mounting Feature | Through Hole Mount | |
| Offset-Nom | 0v | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0-25mv | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Rectangular | |
| Port Type | Barbed | |
| Pressure Range-Max | 1.45 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Differential | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | No | |
| Termination Type | Solder |
Alternate Parts for MPX2010DP
This table gives cross-reference parts and alternative options found for MPX2010DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2010DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.