-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Sensor, 6V, 0/40kPa, Sensor 4, Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2300DT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPX2300DT1
Freescale Semiconductor
Pressure Sensor, 6V, 0/40kPa, Sensor 4, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CHIP PAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 3% | |
Additional Feature | SENSITIVITY 5 MICRO VOLT PER VOLT PER MMHG, TEMPERATURE COMPENSATED | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0.75-3.78mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 5.8 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | NO | |
Termination Type | SOLDER |