Filter Your Search
1 - 3 of 3 results
|
MPX2300DT1
NXP Semiconductors
|
$5.9862 | Yes | Active | NO | 1 ms | 5.8 Psi | 0.75-3.78mV | 1.5 % | 3 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 5 MICRO VOLT PER VOLT PER MMHG, TEMPERATURE COMPENSATED | 1 mA | HOLE | 10 V | 6 V | 40 °C | 15 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.68 mm | 9.14 mm | 6.35 mm | NXP SEMICONDUCTORS | CHIP PAK-4 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX2300DT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 5.8 Psi | 0-3mV | 1.5 % | 3 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 1 mA | 10 V | 6 V | e0 | 40 °C | 15 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.68 mm | 9.14 mm | 6.35 mm | MOTOROLA INC | DIE-4 | unknown | |||||||
|
MPX2300DT1
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 5.8 Psi | 0-3mV | 1.5 % | 3 % | 0MV | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 1 mA | 10 V | 6 V | e0 | 40 °C | 15 °C | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.68 mm | 9.14 mm | 6.35 mm | MOTOROLA INC | unknown |