| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPXM2010GST1 | NXP Semiconductors | $8.1399 | Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount | MPXM2010GS vs MPXM2010GST1 |
| MPXM2010GS | NXP Semiconductors | $8.4587 | Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount | MPXM2010GS vs MPXM2010GS |
| MPXM2010GSTI | NXP Semiconductors | Check for Price | Pressure Sensor | MPXM2010GS vs MPXM2010GSTI |
| MPXM2010GS | Freescale Semiconductor | Check for Price | Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount | MPXM2010GS vs MPXM2010GS |
Part Details for MPXM2010GS by STMicroelectronics
Results Overview of MPXM2010GS by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2010GS Information
MPXM2010GS by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXM2010GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MPXM2010GS-ND
|
DigiKey | SENSOR 1.45PSIG 0.12" .025V MPAK Min Qty: 1 Container: Tube |
2361 Tube |
|
$11.7280 / $16.1100 | Buy Now |
|
DISTI #
93174336
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin Case 1320A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1717 | Americas - 2799 |
|
$7.3050 | Buy Now |
|
DISTI #
93869667
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Gage 5-Pin Case 1320A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2349 | Americas - 60 |
|
$8.4359 / $11.6317 | Buy Now |
|
DISTI #
841-MPXM2010GS
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK PORTED RoHS: Compliant | 152 |
|
$11.0000 / $17.6800 | Buy Now |
|
|
STMicroelectronics | Pressure sensors COO: Canada Min Qty: 1 | 152 |
|
$11.0000 / $17.6800 | Buy Now |
US Tariff Estimator: MPXM2010GS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPXM2010GS Part Data Attributes
|
|
MPXM2010GS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPXM2010GS
STMicroelectronics
Piezoresistive Sensor, Gage, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Rectangular, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 1% | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 7.31 Mm | |
| Body Height | 4.82 Mm | |
| Body Length or Diameter | 9.34 Mm | |
| Linearity (%) | 1 % | |
| Mounting Feature | Surface Mount | |
| Offset-Nom | 0mv | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0-25mv | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Rectangular | |
| Port Type | Straight | |
| Pressure Range-Max | 1.45 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gage | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for MPXM2010GS
This table gives cross-reference parts and alternative options found for MPXM2010GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2010GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.