| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MPXM2202GS | NXP Semiconductors | $7.5147 | Piezoresistive Sensor, Gage, 0Psi Min, 29Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount | MPXM2202GS vs MPXM2202GS |
Part Details for MPXM2202GS by STMicroelectronics
Results Overview of MPXM2202GS by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2202GS Information
MPXM2202GS by STMicroelectronics is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MPXM2202GS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94M8427
|
Newark | Ic, Pressure Sensor, |Stmicroelectronics MPXM2202GS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$12.0000 / $15.7900 | Buy Now |
|
DISTI #
MPXM2202GS-ND
|
DigiKey | SENSOR 29.01PSIG 0.12" .04V MPAK Min Qty: 1 Container: Tube |
1659 Tube |
|
$11.7280 / $16.1100 | Buy Now |
|
DISTI #
93174340
|
Verical | Board Mount Pressure Sensor 20kPa to 200kPa Gauge RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 17040 |
|
$7.3050 | Buy Now |
|
DISTI #
93830446
|
Verical | Board Mount Pressure Sensor 20kPa to 200kPa Gauge RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 52 |
|
$8.8998 / $12.4408 | Buy Now |
|
DISTI #
841-MPXM2202GS
|
Mouser Electronics | Board Mount Pressure Sensors M-PAK RoHS: Compliant | 285 |
|
$11.0000 / $16.1100 | Buy Now |
|
|
STMicroelectronics | 0 to 200 kPa (0 to 29 psi) 40 mV full scale COO: Canada Min Qty: 1 | 285 |
|
$11.0000 / $16.1100 | Buy Now |
US Tariff Estimator: MPXM2202GS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPXM2202GS Part Data Attributes
|
|
MPXM2202GS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MPXM2202GS
STMicroelectronics
Piezoresistive Sensor, Gage, 0Psi Min, 29Psi Max, 0.4%, 0-40mV, Rectangular, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ported, Mpak-4/5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (%) | 0.4% | |
| Additional Feature | Temperature Compensated | |
| Body Breadth | 7.31 Mm | |
| Body Height | 4.82 Mm | |
| Body Length or Diameter | 9.34 Mm | |
| Linearity (%) | 0.4 % | |
| Mounting Feature | Surface Mount | |
| Offset-Nom | 0mv | |
| Operating Current-Max | 6 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 0-40mv | |
| Output Type | Analog Voltage | |
| Package Shape/Style | Rectangular | |
| Port Type | Straight | |
| Pressure Range-Max | 29 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gage | |
| Response Time | 1000 µS | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | Yes | |
| Termination Type | Solder |
Alternate Parts for MPXM2202GS
This table gives cross-reference parts and alternative options found for MPXM2202GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2202GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.