-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3911
|
Newark | Pressure Sensor, 0 To 10Kpa, Sop-8, Pressure Type:Differential, Sensitivity, V/P:-, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sop, Product Range:-Rohs Compliant: Yes |Nxp MPXV5010DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1125 |
|
$16.0800 / $23.5100 | Buy Now |
DISTI #
83T3008
|
Newark | Pressure Sensor, Differential, 0 Kpa, 10 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXV5010DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1574 |
|
$15.5900 / $18.1900 | Buy Now |
DISTI #
MPXV5010DP-ND
|
DigiKey | SENSOR 1.45PSID 0.13" 4.7V 8SOP Min Qty: 1 Lead time: 52 Weeks Container: Tray |
405 In Stock |
|
$15.0792 / $22.6200 | Buy Now |
DISTI #
MPXV5010DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Trays (Alt: MPXV5010DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
DISTI #
83T3008
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 83T3008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 1574 Partner Stock |
|
$17.1800 / $23.5100 | Buy Now |
DISTI #
75C3911
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Bulk (Alt: 75C3911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 3 Days Container: Bulk | 1125 Partner Stock |
|
$17.1800 / $23.5100 | Buy Now |
DISTI #
841-MPXV5010DP
|
Mouser Electronics | Board Mount Pressure Sensors SOP DUAL PORT RoHS: Compliant | 187 |
|
$14.9200 / $22.6100 | Buy Now |
|
Future Electronics | Pressure Sensor, 5V, 0/10kPa, SOP 8, Dual Port,Tray RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Tray | 0Tray |
|
$16.0000 / $16.3600 | Buy Now |
|
Quest Components | SENSOR PRESSURE INTEGRATED SILIC | 9618 |
|
$27.1587 / $36.2116 | Buy Now |
DISTI #
MPXV5010DP
|
Avnet Americas | Pressure Sensor 0.2V to 4.7V 0kPa to 10kPa Differential 8-Pin SNSR Tray - Trays (Alt: MPXV5010DP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$13.2236 / $15.2498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5010DP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5010DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 5%, 0.20-4.70V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.06 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.06 mm | |
Housing | PLASTIC | |
Linearity (%) | 5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |