Filter Your Search
1 - 4 of 4 results
|
MPXV5010DP
Freescale Semiconductor
|
$6.0519 | Yes | Yes | Transferred | YES | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXV5010DP
NXP Semiconductors
|
$13.0167 | Yes | Active | YES | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 12.06 mm | 9.65 mm | 12.06 mm | NXP SEMICONDUCTORS | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXV5010DP
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | CASE 1351, 8 PIN | unknown | ||||||||
|
MPXV5010DP
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 1.45 Psi | 0.20-4.70V | 5 % | 5 % | 0.20V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown |