Part Details for MPY100BG2 by Texas Instruments
Results Overview of MPY100BG2 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPY100BG2 Information
MPY100BG2 by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPY100BG2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14 | 7514 |
|
RFQ |
US Tariff Estimator: MPY100BG2 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPY100BG2 Part Data Attributes
|
|
MPY100BG2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY100BG2
Texas Instruments
Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Analog Multiplier Or Divider | |
| Bandwidth-Nom | 0.55 Mhz | |
| JESD-30 Code | R-CDIP-T14 | |
| Length | 18.545 Mm | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -8.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Negative Input Voltage-Max | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Positive Input Voltage-Max | 10 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.45 Mm | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |