| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD534SH | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | MPY534TH vs AD534SH |
| AD534LHZ | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | MPY534TH vs AD534LHZ |
| M38510/13901BIX | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, MBCY10 | MPY534TH vs M38510/13901BIX |
| MPY534SH2 | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534SH2 |
| MPY534LH1 | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534LH1 |
| MPY534JH3 | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534JH3 |
| MPY534TH | Burr-Brown Corp | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534TH |
| AD534KH | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | MPY534TH vs AD534KH |
| MPY534KH3 | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534KH3 |
| MPY534TH1 | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | MPY534TH vs MPY534TH1 |
Part Details for MPY534TH by Texas Instruments
Results Overview of MPY534TH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPY534TH Information
MPY534TH by Texas Instruments is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPY534TH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10 | 7683 |
|
RFQ |
US Tariff Estimator: MPY534TH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MPY534TH Part Data Attributes
|
|
MPY534TH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MPY534TH
Texas Instruments
Analog Multiplier Or Divider, 1 Func, 3MHz Band Width, BIPolar, MBCY10
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SMT | |
| Package Description | Metal Can, To-100, 10 Pin | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Analog Multiplier Or Divider | |
| Bandwidth-Nom | 3 Mhz | |
| JESD-30 Code | O-MBCY-W10 | |
| Neg Supply Voltage-Max (Vsup) | -20 V | |
| Neg Supply Voltage-Min (Vsup) | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Negative Input Voltage-Max | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Positive Input Voltage-Max | 10 V | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 20 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MPY534TH
This table gives cross-reference parts and alternative options found for MPY534TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY534TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.