-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 T/R RoHS: Compliant |
5 In Stock |
|
$0.0700 / $0.1600 | Buy Now |
|
Bristol Electronics | 986 |
|
RFQ | ||
|
Bristol Electronics | 11292 |
|
RFQ | ||
|
Quest Components | Chip Beadferrite | 3374 |
|
$0.0681 / $0.1572 | Buy Now |
|
Quest Components | Chip Beadferrite | 236 |
|
$0.0378 / $0.1260 | Buy Now |
|
Quest Components | Chip Beadferrite | 2838 |
|
$0.1048 / $0.5240 | Buy Now |
DISTI #
SMC-MPZ1608S221A
|
Sensible Micro Corporation | Ferrite Bead 0603 220 Ohm RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3222 |
|
$0.0100 / $0.0107 | RFQ |
|
Win Source Electronics | FERRITE BEAD 220 OHM 0603 1LN | 173995 |
|
$0.0100 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPZ1608S221A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S221A
TDK Corporation
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Rated Current | 2.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MPZ1608S221A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608S221A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18KG221SN1 | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MPZ1608S221A vs BLM18KG221SN1 |