Part Details for MPZ1608S221AT by TDK Corporation
Overview of MPZ1608S221AT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPZ1608S221AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7470 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 2.2A, 2 PIN(S) | 22162 |
|
$0.0630 / $0.3600 | Buy Now |
DISTI #
SMC-MPZ1608S221AT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3692 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 951 |
|
RFQ |
Part Details for MPZ1608S221AT
MPZ1608S221AT CAD Models
MPZ1608S221AT Part Data Attributes
|
MPZ1608S221AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MPZ1608S221AT
TDK Corporation
Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MPZ1608S221AT
This table gives cross-reference parts and alternative options found for MPZ1608S221AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPZ1608S221AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18KG221SN1 | Ferrite Chip, 1 Function(s), 2.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | MPZ1608S221AT vs BLM18KG221SN1 |