Part Details for MQ1N4755AP by Microsemi Corporation
Overview of MQ1N4755AP by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4755AP
MQ1N4755AP CAD Models
MQ1N4755AP Part Data Attributes
|
MQ1N4755AP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4755AP
Microsemi Corporation
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 6 mA |
Alternate Parts for MQ1N4755AP
This table gives cross-reference parts and alternative options found for MQ1N4755AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4755AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4755AP | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1N4755AP vs MX1N4755AP |
1N4755A | DIODE 43 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | MQ1N4755AP vs 1N4755A |
MV1N4755AP | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1N4755AP vs MV1N4755AP |
1N4755 | Zener Diode, 43V V(Z), 10%, 1W, DO-41, | Surge Components Inc | MQ1N4755AP vs 1N4755 |
MSP1N4755AP | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | MQ1N4755AP vs MSP1N4755AP |
1N4755A-T | Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | MQ1N4755AP vs 1N4755A-T |
1N4755ABK | Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | MQ1N4755AP vs 1N4755ABK |
1N4755ATR | Zener Diode, 43V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | MQ1N4755AP vs 1N4755ATR |
1N4755A-G | Zener Diode | HY Electronic Corp | MQ1N4755AP vs 1N4755A-G |
1N4755AGE3 | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | MQ1N4755AP vs 1N4755AGE3 |