Part Details for MQF500O-12S by Arch Electronics Corporation
Results Overview of MQF500O-12S by Arch Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MQF500O-12S Information
MQF500O-12S by Arch Electronics Corporation is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51967-10001200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S Vertical Receptacle. | |
| 10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
| 10106269-0403002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 4LP 12S |
Price & Stock for MQF500O-12S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3550-MQF500O-12S-ND
|
DigiKey | AC/DC CONVERTER 12V 240W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$97.9900 / $133.7500 | Buy Now |