There are no models available for this part yet.
Overview of MQLC20E3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
CAD Models for MQLC20E3 by Microsemi Corporation
Part Data Attributes for MQLC20E3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-13
|
Package Description
|
O-MALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
27.1 V
|
Breakdown Voltage-Min
|
22.2 V
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-202AA
|
JESD-30 Code
|
O-MALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MQLC20E3
This table gives cross-reference parts and alternative options found for MQLC20E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQLC20E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5642 | TVS DIODE | STMicroelectronics | MQLC20E3 vs 1N5642 |
MQLC20E3TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs MQLC20E3TR |
1N5646E3TR | Trans Voltage Suppressor Diode, 1500W, 29.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs 1N5646E3TR |
MVLC20E3 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs MVLC20E3 |
MVLC30E3TR | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs MVLC30E3TR |
1N5646 | Trans Voltage Suppressor Diode, 29V V(RWM), Unidirectional | Semicon Components Inc | MQLC20E3 vs 1N5646 |
1N5642TR | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs 1N5642TR |
1N5642 | Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | Semitronics Corp | MQLC20E3 vs 1N5642 |
MQLC20TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs MQLC20TR |
LC20TR | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC20E3 vs LC20TR |