Part Details for MQLC24 by Microsemi Corporation
Overview of MQLC24 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQLC24
MQLC24 CAD Models
MQLC24 Part Data Attributes
|
MQLC24
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQLC24
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 32.6 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 29.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 43 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MQLC24
This table gives cross-reference parts and alternative options found for MQLC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQLC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC24TR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs LC24TR |
1N5644TR | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs 1N5644TR |
1N5644E3TR | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs 1N5644E3TR |
1N5644 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs 1N5644 |
1N5644 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | MQLC24 vs 1N5644 |
MSPLC24TR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs MSPLC24TR |
MVLC24TR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs MVLC24TR |
MXLC24 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs MXLC24 |
MVLC24 | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs MVLC24 |
MQLC24TR | Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | MQLC24 vs MQLC24TR |