Part Details for MR041C222KTTTR2 by Kyocera AVX Components
Overview of MR041C222KTTTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR041C222KTTTR2
MR041C222KTTTR2 CAD Models
MR041C222KTTTR2 Part Data Attributes:
|
MR041C222KTTTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MR041C222KTTTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for MR041C222KTTTR2
This table gives cross-reference parts and alternative options found for MR041C222KTTTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR041C222KTTTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE131911X7R222K100V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR041C222KTTTR2 vs RPE131911X7R222K100V |
RPE131911X7R222K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR041C222KTTTR2 vs RPE131911X7R222K100VA |
LCCX7RIT222K | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | MR041C222KTTTR2 vs LCCX7RIT222K |
C320C222K1R5CA7303 | CAPACITOR, CERAMIC, 100V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MR041C222KTTTR2 vs C320C222K1R5CA7303 |
C056K222K1X5CRV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C222KTTTR2 vs C056K222K1X5CRV |
RPE131X7R222K100A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR041C222KTTTR2 vs RPE131X7R222K100A |
C052C222K1R5CA7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C222KTTTR2 vs C052C222K1R5CA7200 |
C056T222K1X5CMV | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MR041C222KTTTR2 vs C056T222K1X5CMV |
B37981M1222K054 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | MR041C222KTTTR2 vs B37981M1222K054 |
RPE132901X7R222K100VA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | MR041C222KTTTR2 vs RPE132901X7R222K100VA |